Print Page
KA317TU
Linear Voltage Regulator, Positive Adjustable, 40V primary input, 1.2-37V/1.5A/1 Output, TO-220-3
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoKA317TUCopy
Order Code1013827
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min-
Input Voltage Max40V
Product Range-
Output Current Max1.5A
Max Output Current1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
The KA317TU is an adjustable 3-terminal monolithic Positive Voltage Regulator designed to supply more than 1.5A of load current with an output voltage adjustable over a 1.2 to 37V range. It employs internal current limiting, thermal shutdown and safe area compensation.
- Internal thermal overload protection
- Internal short-circuit current limiting
Applications
Power Management, Industrial
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Output Current Max
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Input Voltage Min
-
Product Range
-
Max Output Current
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
