Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLM1117MPX-50NOPB
Order Code3588829RL
Product Range5V 800mA LDO Voltage Regulators
Technical Datasheet
7,942 In Stock
Need more?
7942 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | S$0.468 (S$0.5101) |
500+ | S$0.459 (S$0.5003) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
S$46.80 (S$51.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM1117MPX-50NOPB
Order Code3588829RL
Product Range5V 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.4V
Input Voltage Max15V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current800mA
Dropout Voltage Vdo1.07V
PolarityPositive Output
Output Current Max800mA
LDO Regulator Case StyleSOT-223
Max Output Current800mA
Dropout Voltage Typ @ Current1.07V
Dropout Voltage - Typ @ Current1.07V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins4Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range5V 800mA LDO Voltage Regulators
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
1.07V
Output Current Max
800mA
Max Output Current
800mA
Dropout Voltage - Typ @ Current
1.07V
IC Case / Package
SOT-223
Operating Temperature Min
0°C
Product Range
5V 800mA LDO Voltage Regulators
MSL
-
Input Voltage Min
2.4V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
5V
Adjustable Output Voltage Max
-
Output Current
800mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
1.07V
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002916