Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | LM258NGCopy |
| Order Code | 9665412 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | LM258NGCopy |
| Order Code | 9665412 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 1MHz |
| Slew Rate Typ | 0.6V/µs |
| Supply Voltage Range | 3V to 32V |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Amplifier Type | Low Power |
| Rail to Rail | - |
| Input Offset Voltage | 2mV |
| Input Bias Current | -45nA |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
| Amplifier Case Style | DIP |
| Automotive Qualification Standard | - |
| Bandwidth | 1MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 0.6V/µs |
Alternatives for LM258NG
2 Products Found
Product Overview
The LM258NG is a single supply dual Operational Amplifier features low power drain, a common mode input voltage range extending to ground/VEE. This amplifier has several distinct advantages over standard operational amplifier types in single supply applications. The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications.
- Short-circuit protected outputs
- True differential input stage
- Low input bias currents
- Internally compensated
- Common mode range extends to negative supply
- ESD clamps on the inputs increase ruggedness of the device without affecting operation
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 0.6V/µs |
| IC Case / Package | DIP |
| Amplifier Type | Low Power |
| Input Offset Voltage | 2mV |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
| Gain Bandwidth Product | 1MHz |
|---|---|
| Supply Voltage Range | 3V to 32V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | -45nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Amplifier Case Style | DIP |
| Bandwidth | 1MHz |
| Slew Rate | 0.6V/µs |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000998 |
