Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | LM79L05ACZCopy |
| Order Code | 2133302 |
| Product Range | 7905 Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | LM79L05ACZCopy |
| Order Code | 2133302 |
| Product Range | 7905 Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Output Voltage Nom | -5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | -30V |
| Input Voltage Max | -10V |
| Product Range | 7905 Voltage Regulators |
| Output Current Max | 100mA |
| IC Case / Package | TO-92 |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jan-2019) |
Alternatives for LM79L05ACZ
5 Products Found
Technical Specifications
| Output Type | Fixed |
|---|---|
| Output Voltage Min | - |
| Input Voltage Min | -30V |
| Product Range | 7905 Voltage Regulators |
| IC Case / Package | TO-92 |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2019) |
| Output Voltage Nom | -5V |
|---|---|
| Output Voltage Max | - |
| Input Voltage Max | -10V |
| Output Current Max | 100mA |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000209 |
