Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBD301G..Copy
Order Code1431034
Product RangeMBD30
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current10mA
Forward Voltage Max600mV
Forward Surge Current-
Operating Temperature Max125°C
Diode Case StyleTO-92
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeMBD30
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Diode Configuration
Single
Average Forward Current
10mA
Forward Surge Current
-
Diode Case Style
TO-92
Reverse Recovery Time
-
Product Range
MBD30
SVHC
No SVHC (15-Jan-2018)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025

