Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.390 (S$3.6951) |
| 10+ | S$2.530 (S$2.7577) |
| 100+ | S$2.440 (S$2.6596) |
| 500+ | S$1.930 (S$2.1037) |
| 1000+ | S$1.640 (S$1.7876) |
| 5000+ | S$1.590 (S$1.7331) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.39 (S$3.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRB40250TT4GCopy
Order Code5070549
Technical Datasheet
Repetitive Peak Reverse Voltage250V
Average Forward Current40A
Diode ConfigurationSingle Dual Anode
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max970mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
250V
Diode Configuration
Single Dual Anode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
970mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15
