Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14023BCPG.Copy
Order Code9665501
Product Range4023
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsTriple
No. of Inputs3Inputs
No. of Pins14Pins
IC Case / PackageDIP
Logic Case StyleDIP
Product Range4023
Logic IC Family4000B
Supply Voltage Min3V
Supply Voltage Max18V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current8.8mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCTo Be Advised
Alternatives for MC14023BCPG.
1 Product Found
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
3Inputs
IC Case / Package
DIP
Product Range
4023
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-55°C
MSL
-
No. of Elements
Triple
No. of Pins
14Pins
Logic Case Style
DIP
Logic IC Family
4000B
Supply Voltage Max
18V
Output Current
8.8mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

