Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14512BCPGCopy
Order Code9665625
Technical Datasheet
Logic Family / Base NumberMC14512
Logic TypeData Selector / Multiplexer
No. of Channels1Channels
Line Configuration8:1
Supply Voltage Min3V
Supply Voltage Max18V
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Logic IC FamilyMC145
Logic IC Base Number4512
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
Technical Specifications
Logic Family / Base Number
MC14512
No. of Channels
1Channels
Supply Voltage Min
3V
Logic Case Style
DIP
No. of Pins
16Pins
Logic IC Base Number
4512
Operating Temperature Max
125°C
Product Range
-
Logic Type
Data Selector / Multiplexer
Line Configuration
8:1
Supply Voltage Max
18V
IC Case / Package
DIP
Logic IC Family
MC145
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
