Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33060ADG
Order Code1468735
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeVoltage Mode Control
Supply Voltage Min7V
Supply Voltage Max40V
IC Case / PackageSOIC
No. of Pins14Pins
IC MountingSurface Mount
Switching Frequency Typ25kHz
Switching Frequency Min1kHz
Switching Frequency Max200kHz
Duty Cycle Min0%
Duty Cycle Max100%
Topology-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency25kHz
Input Voltage-
Output Current200mA
Output Voltage30V
Product Overview
The MC33060ADG is a fixed frequency voltage-mode Pulse Width Modulation (PWM) Controller designed primarily for single-ended switchmode power supply control. It is specified over an automotive temperature range of -40 to 85°C.
- Complete pulse width modulation control circuitry
- On-chip error amplifiers
- Adjustable dead-time control
- Uncommitted output transistor rated to 200mA source or sink
- Undervoltage lockout
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
40V
No. of Pins
14Pins
Switching Frequency Typ
25kHz
Switching Frequency Max
200kHz
Duty Cycle Max
100%
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
25kHz
Output Current
200mA
No. of Channels
1Channels
Supply Voltage Min
7V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
1kHz
Duty Cycle Min
0%
Topology
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Controller IC Case Style
SOIC
Input Voltage
-
Output Voltage
30V
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01