
Product Information
Alternatives for MC33262DG
1 Product Found
Product Overview
The MC33262DG is a Power Factor Controller specifically designed for use as a preconverter in electronic ballast and in off-line power converter applications. It features an internal startup timer for stand-alone applications, an one quadrant multiplier for near unity power factor, zero current detector to ensure critical conduction operation, transconductance error amplifier, quickstart circuit for enhanced startup, trimmed internal bandgap reference, current sensing comparator and a totem pole output ideally suited for driving a power MOSFET. Also included are protective features consisting of an overvoltage comparator to eliminate runaway output voltage due to load removal, input undervoltage lockout with hysteresis, cycle-by-cycle current limiting, multiplier output clamp that limits maximum peak switch current, an RS latch for single pulse metering and a drive output high state clamp for MOSFET gate protection.
- Overvoltage comparator eliminates runaway output voltage
- Internal startup timer
- One quadrant multiplier
- Zero current detector
- Trimmed 2% internal bandgap reference
- Totem pole output with high state clamp
- Undervoltage lockout with 6V of hysteresis
- Low startup and operating current
Applications
Power Management
Technical Specifications
Critical Conduction Mode
-
28V
8Pins
-
-
105°C
-
No SVHC (15-Jan-2018)
-
6.5mA
13V
Current
12V
SOIC
Surface Mount
-
-40°C
-
-
SOIC
50kHz
250µA
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
