
Product Information
Product Overview
The MC33368DG is a high voltage GreenLine Power Factor Controller that functions as a boost preconverter in off-line power supply applications. MC33368 is optimized for low power, high density power supplies requiring a minimum board area, reduced component count and low power dissipation. It features a watchdog timer to initiate output switching, an one quadrant multiplier to force the line current to follow the instantaneous line voltage a zero current detector to ensure critical conduction operation, a transconductance error amplifier, a current sensing comparator, a 5V reference, an undervoltage lockout (UVLO) circuit which monitors the VCC supply voltage and a CMOS driver for driving MOSFETs. Also includes a programmable output switching frequency clamp. Protection features include an output overvoltage comparator to minimize overshoot, a restart delay timer and cycle-by-cycle current limiting.
- Lossless off-line startup
- Output overvoltage comparator
- Leading edge blanking (LEB) for noise immunity
- Watchdog timer to initiate switching
- Restart delay timer
Applications
Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Critical Conduction Mode
-
16V
16Pins
-
-
125°C
-
No SVHC (17-Jan-2022)
-
5.3mA
13V
Current
10V
SOIC
Surface Mount
-
-25°C
-
MSL 1 - Unlimited
SOIC
50kHz
16mA
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
