
Product Information
Product Overview
The MC3403DG is a quad Operational Amplifier with true differential inputs. The device has electrical characteristics similar to the popular MC1741C. The MC3403 has several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3.0V or as high as 36V with quiescent currents about one third of those associated with the MC1741C (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
- Short-circuit protected outputs
- Class AB output stage for minimal crossover distortion
- True differential input stage
- Internally compensated
- Industry standard pin-outs
- ESD diodes added for increased ruggedness
- 500nA Maximum low input bias currents
Applications
Industrial
Technical Specifications
4Channels
0.6V/µs
SOIC
Low Power
2mV
Surface Mount
70°C
-
No SVHC (17-Dec-2015)
-
4 Amplifier
1MHz
± 1.5V to ± 18V
14Pins
-
-200nA
0°C
-
-
SOIC
1MHz
0.6V/µs
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
