
Product Information
Product Overview
The MC34067PG is a high-performance Resonant Mode Controller designed for off- line and DC to DC converter applications that utilize frequency modulated constant off-time or constant deadtime control. It features a variable frequency oscillator, a precise retriggerable one-shot timer, temperature compensated reference, high gain wide bandwidth error amplifier, steering flip-flop and dual high current totem pole outputs ideally suited for driving power MOSFETs. Also included are protective features consisting of a high speed fault comparator and latch, programmable soft- start circuitry, input undervoltage lockout with selectable thresholds and reference undervoltage lockout.
- Zero voltage switch resonant mode operation
- Variable frequency oscillator with a control range exceeding 1000:1
- Precision one-shot timer for controlled off-time
- Internally trimmed bandgap reference
- 4MHz Error amplifier
- Dual high current totem pole outputs
- Selectable undervoltage lockout thresholds with hysteresis
- Enable input
- Programmable soft-start circuitry
- Low startup current for off-line operation
Applications
Industrial
Technical Specifications
Constant Frequency
20V
-
16Pins
Flyback
70°C
-
No SVHC (15-Jan-2018)
DIP
-
1Outputs
DIP
2.2MHz
0°C
-
-
-
1 Output
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
