Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74HC4052ANGCopy |
| Order Code | 9664548 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74HC4052ANGCopy |
| Order Code | 9664548 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer/Demultiplexer |
| No. of Circuits | 2Circuits |
| Power Supply Type | Single & Dual Supply |
| On State Resistance Max | 190ohm |
| Supply Voltage Range | 2V to 6V |
| IC Case / Package | DIP |
| No. of Pins | 16Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | - |
| On Resistance Max | 190ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 4:1 |
| Interfaces | - |
| IC Mounting | Through Hole |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for MC74HC4052ANG
2 Products Found
Technical Specifications
| IC Function | Analogue Multiplexer/Demultiplexer |
|---|---|
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 2V to 6V |
| No. of Pins | 16Pins |
| On Resistance Typ | - |
| Switch Configuration | - |
| Interfaces | - |
| Operating Temperature Min | -55°C |
| Product Range | - |
| MSL | - |
| No. of Circuits | 2Circuits |
|---|---|
| On State Resistance Max | 190ohm |
| IC Case / Package | DIP |
| No. of Channels | 2Channels |
| On Resistance Max | 190ohm |
| Mux / Demux Configuration | 4:1 |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001954 |
