Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC78L05ACDG.Copy |
| Order Code | 9666265 |
| Product Range | 7805 Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC78L05ACDG.Copy |
| Order Code | 9666265 |
| Product Range | 7805 Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | 10V |
| Input Voltage Max | 30V |
| Product Range | 7805 Voltage Regulators |
| Output Current Max | 100mA |
| Max Output Current | 100mA |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | To Be Advised |
Alternatives for MC78L05ACDG.
6 Products Found
Product Overview
The MC78L05ACDG is a positive Linear Voltage Regulator for a multitude of applications that require a regulated supply of up to 100mA. It features internal current limiting and thermal shutdown making them remarkably rugged. It offers a substantial performance advantage over the traditional zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.
- Internal thermal overload protection
- Internal short-circuit current limit
- Pb-free device
Applications
Automotive, Power Management
Technical Specifications
| Output Type | Fixed |
|---|---|
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Input Voltage Min | 10V |
| Product Range | 7805 Voltage Regulators |
| Max Output Current | 100mA |
| No. of Pins | 8Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | To Be Advised |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Nom | 5V |
| Output Voltage Max | - |
| Input Voltage Max | 30V |
| Output Current Max | 100mA |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | - |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00006 |
