Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC79M12CDTG..Copy
Order Code1468767
Product Range-12V 500mA LDO Voltage Regulators
Your Part Number
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC79M12CDTG..Copy
Order Code1468767
Product Range-12V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-19V
No. of Outputs1Outputs
Output Voltage Min-11.5V
Output Voltage Max-12.5V
Output Voltage - Nom-12V
Output Voltage Nom-12V
PolarityNegative Output
Output Current Max500mA
Max Output Current500mA
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current1.1V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
Operating Temperature Min0°C
No. of Pins3Pins
Operating Temperature Max125°C
Qualification-
Product Range-12V 500mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MC79M12CDTG..
3 Products Found
Product Overview
The MC79M12CDTG is a -12V fixed output negative Linear Regulator. The device features current limiting, thermal shutdown and safe-area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking the device can deliver output currents in excess of 0.5A.
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe-area compensation
- 4% Output voltage tolerance
Applications
Industrial, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
-19V
Output Voltage Min
-11.5V
Output Voltage - Nom
-12V
Polarity
Negative Output
Max Output Current
500mA
Dropout Voltage Typ @ Current
1.1V
IC Case / Package
TO-252 (DPAK)
No. of Pins
3Pins
Qualification
-
MSL
-
Input Voltage Min
-35V
No. of Outputs
1Outputs
Output Voltage Max
-12.5V
Output Voltage Nom
-12V
Output Current Max
500mA
Dropout Voltage - Typ @ Current
1.1V
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Operating Temperature Max
125°C
Product Range
-12V 500mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000578
