Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Technical Specifications
Logic Family / Base Number
74HC151
Line Configuration
-
Logic Case Style
DIP
Logic IC Base Number
74151
Product Range
-
Logic Type
Multiplexer
IC Case / Package
DIP
Logic IC Family
74HC
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
