Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC4060NCopy
Order Code1013949
Technical Datasheet
Logic Family / Base Number74HC4060
Counter TypeBinary
Clock Frequency35MHz
Count Maximum16383
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number744060
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Logic Family / Base Number
74HC4060
Clock Frequency
35MHz
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
744060
Operating Temperature Max
85°C
Counter Type
Binary
Count Maximum
16383
Logic Case Style
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
