Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC74ANCopy
Order Code1013916
Technical Datasheet
Logic Family / Base Number74HC74
Flip-Flop TypeD
Propagation Delay10ns
Frequency72MHz
Output Current5.2mA
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeComplementary, Differential
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number7474
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Alternatives for MM74HC74AN
1 Product Found
Technical Specifications
Logic Family / Base Number
74HC74
Propagation Delay
10ns
Output Current
5.2mA
Logic Case Style
DIP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Flip-Flop Type
D
Frequency
72MHz
IC Case / Package
DIP
No. of Pins
14Pins
IC Output Type
Complementary, Differential
Supply Voltage Max
6V
Logic IC Base Number
7474
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
