
Product Information
Product Overview
The MM74HCT164M is a 8-bit serial-in/parallel-out Shift Register utilizes advanced silicon-gate CMOS technology. It has the high noise immunity and low consumption of standard CMOS integrated circuits. It also offers speeds comparable to low power Schottky devices. This 8-bit shift register has gated serial inputs and clear. Each register bit is a D-type flip-flop. Inputs A and B permit complete control over the incoming data. A low at either or both inputs inhibits entry of new data and resets the first flip-flop to the low level at the next clock pulse. A high level on one input enables the other input which will then determine the state of the first flip-flop. Data at the serial inputs may be changed while the clock is high or low, but only information meeting the setup and hold time requirements will be entered. Data is serially shifted in and out of the 8-bit register during the positive going transition of the clock pulse.
- 1µA maximum low input current
- 40µA maximum low quiescent current
- 10 LS-TTL loads fanout
- TTL Input compatible
Technical Specifications
74HCT164
1 Element
SOIC
14Pins
5.5V
74HCT
-40°C
-
-
Serial to Parallel
8bit
SOIC
4.5V
Standard
74164
85°C
-
No SVHC (19-Jan-2021)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
