Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for MOC3022M.
1 Product Found
Product Overview
The MOC3022M is a 400V 6-pin Random Phase TRIAC Driver Output Optocoupler contains a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a TRIAC. It is designed for interfacing between electronic controls and power TRIACs to control resistive and inductive loads for 115VAC operations.
- Excellent IFT stability - IR emitting diode has low degradation
Applications
Consumer Electronics, Motor Drive & Control, Industrial, Power Management, Lighting
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
5.3kV
Peak Repetitive Off State Voltage
400V
SVHC
No SVHC (15-Jan-2018)
No. of Pins
6Pins
Triac Operating Mode
Non Zero Crossing
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005