Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MPSA14Copy |
| Order Code | 1467927 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MPSA14Copy |
| Order Code | 1467927 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| No. of Pins | 3Pins |
| Transistor Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for MPSA14
1 Product Found
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Transistor Mounting | Through Hole |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Pins | 3Pins |
|---|---|
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00025 |
