Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMPSA92RLRPGCopy
Order Code9558543
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max300V
Continuous Collector Current500mA
Power Dissipation625mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The MPSA92RLRPG is a bipolar PNP Small Signal Transistor designed for general purpose amplifier applications.
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
500mA
Transistor Case Style
TO-92
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage Max
300V
Power Dissipation
625mW
Transistor Mounting
Through Hole
DC Current Gain hFE Min
40hFE
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
