
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MTD3055VLCopy |
| Order Code | Re-Reel1471067RL Cut Tape1471067 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MTD3055VLCopy |
| Order Code | Re-Reel1471067RL Cut Tape1471067 |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 12A |
| Drain Source On State Resistance | 0.18ohm |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 5V |
| Gate Source Threshold Voltage Max | 1.5V |
| Power Dissipation | 48W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | - |
Alternatives for MTD3055VL
8 Products Found
Product Overview
The MTD3055VL is a 60V N-channel logic level MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. This MOSFET features faster switching and lower gate charge than other MOSFET with comparable RDS (ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies) and DC/DC power supply designs with higher overall efficiency. This product is general usage and suitable for many different applications.
- Critical DC electrical parameters specified at elevated temperature
- Low drive requirements allowing operation directly from logic drivers
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 12A |
| Transistor Case Style | TO-252 (DPAK) |
| Rds(on) Test Voltage | 5V |
| Power Dissipation | 48W |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Drain Source Voltage Vds | 60V |
|---|---|
| Drain Source On State Resistance | 0.18ohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 1.5V |
| No. of Pins | 3Pins |
| Product Range | - |
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000503 |
