Print Page
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MUR3040PTG..Copy |
| Order Code | 1651053 |
| Product Range | MUR30 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 400V |
| Average Forward Current | 30A |
| Diode Configuration | Dual Common Cathode |
| Forward Voltage Max | 1.25V |
| Reverse Recovery Time | 60ns |
| Forward Surge Current | 150A |
| Operating Temperature Max | 175°C |
| Diode Case Style | TO-218AC |
| No. of Pins | 3 Pin |
| Product Range | MUR30 |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 400V |
|---|---|
| Diode Configuration | Dual Common Cathode |
| Reverse Recovery Time | 60ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 3 Pin |
| Qualification | - |
| Average Forward Current | 30A |
|---|---|
| Forward Voltage Max | 1.25V |
| Forward Surge Current | 150A |
| Diode Case Style | TO-218AC |
| Product Range | MUR30 |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .15 |

