Print Page
84 In Stock
Need more?
72 Delivery in 3-4 Business Days(UK stock)
12 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.590 (S$1.7331) |
| 10+ | S$0.830 (S$0.9047) |
| 100+ | S$0.821 (S$0.8949) |
| 500+ | S$0.820 (S$0.8938) |
| 1000+ | S$0.819 (S$0.8927) |
| 5000+ | S$0.818 (S$0.8916) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.59 (S$1.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR840G
Order Code1611194
Product RangeMUR84
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time50ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeMUR84
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MUR840G is a SWITCHMODE™ Power Rectifier with moulded epoxy case. It is designed for use in switching power supplies, inverters and as free-wheeling diodes.
- All external surfaces corrosion-resistant and terminal leads are readily solderable
- Ultra-fast 25 and 50ns recovery time
- UL94V-0 Flammability rating
- Low forward voltage
- Low leakage current
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
8A
Forward Voltage Max
1.3V
Forward Surge Current
100A
Diode Case Style
TO-220AC
Product Range
MUR84
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
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
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004139