Print Page
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MURA130T3GCopy |
| Order Code | Re-Reel1651056RL Cut Tape1651056 |
| Product Range | MURA1 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 300V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.1V |
| Reverse Recovery Time | 65ns |
| Forward Surge Current | 35A |
| Operating Temperature Max | 175°C |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2 Pin |
| Product Range | MURA1 |
| Qualification | AEC-Q101 |
| SVHC | Lead (27-Jun-2018) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 300V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 65ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 2 Pin |
| Qualification | AEC-Q101 |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 35A |
| Diode Case Style | DO-214AC (SMA) |
| Product Range | MURA1 |
| SVHC | Lead (27-Jun-2018) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000136 |

