Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SV86P5X.Copy
Order Code
Re-Reel1467343RL
Cut Tape1467343
Product Range7S86
Technical Datasheet
Logic FunctionXOR (Exclusive OR)
No. of ElementsSingle
Logic Case StyleSC-70
IC Case / PackageSC-70
Product Range7S86
Logic IC Family7SV
Schmitt Trigger InputWithout Schmitt Trigger Input
Technical Specifications
Logic Function
XOR (Exclusive OR)
Logic Case Style
SC-70
Product Range
7S86
Schmitt Trigger Input
Without Schmitt Trigger Input
No. of Elements
Single
IC Case / Package
SC-70
Logic IC Family
7SV
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27

