Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Product Overview
The NC7WZ17P6 is a TinyLogic® UHS Dual Buffer with Schmitt trigger inputs. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive, while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and outputs are high-impedance when VCC is 0V. Inputs tolerate voltages up to 7V, independent of VCC operating voltage. Schmitt trigger inputs achieve 1V typical hysteresis between the positive- and negative-going input threshold voltages at 5V.
- Power down high impedance inputs/outputs
- Patented noise/EMI reduction circuitry
- Matches the performance of LCX when operated at 3.3V VCC
- Overvoltage tolerant inputs facilitate 5 to 3V translation
- Ultra high speed - propagation delay (tpd) 3.6ns typical into 50pF at 5V VCC
- High output drive, ±24mA at 3V VCC
Applications
Industrial, Signal Processing
Technical Specifications
Logic Device Type
Buffer, Schmitt Trigger
IC Case / Package
SC-70
Logic IC Family
NC7W
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
-
Logic Case Style
SC-70
Logic IC Base Number
-
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
