Print Page
NCP114AMX280TCG
Fixed LDO Voltage Regulator, 1.7 V to 5.5 V in, 155 mV drop, 2.8 V and 300 mA out, µDFN-4
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP114AMX280TCGCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel2724162RL Cut Tape2724162 |
| Product Range | 2.8V 300mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
5,500 In Stock
Need more?
5,500 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.286 | S$1.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.286 (S$0.3117) |
| 10+ | S$0.175 (S$0.1908) |
| 100+ | S$0.137 (S$0.1493) |
| 500+ | S$0.130 (S$0.1417) |
| 1000+ | S$0.116 (S$0.1264) |
| 5000+ | S$0.112 (S$0.1221) |
| 10000+ | S$0.110 (S$0.1199) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP114AMX280TCGCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | Re-Reel2724162RL Cut Tape2724162 |
| Product Range | 2.8V 300mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 1.7V |
| Input Voltage Max | 5.5V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 2.8V |
| Output Voltage - Nom | 2.8V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 300mA |
| Max Output Current | 300mA |
| Dropout Voltage Typ @ Current | 155mV |
| Dropout Voltage - Typ @ Current | 155mV |
| IC Mounting | Surface Mount |
| IC Case / Package | µDFN |
| No. of Pins | 4Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 2.8V 300mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 5.5V |
| Output Voltage Nom | 2.8V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 300mA |
| Dropout Voltage - Typ @ Current | 155mV |
| IC Case / Package | µDFN |
| Operating Temperature Min | -40°C |
| Product Range | 2.8V 300mA LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 1.7V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 2.8V |
| Output Voltage Max | - |
| Output Current Max | 300mA |
| Dropout Voltage Typ @ Current | 155mV |
| IC Mounting | Surface Mount |
| No. of Pins | 4Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000012 |
