Print Page
NCP114ASN180T1G
LDO Voltage Regulator, Fixed, 1.7 V to 5.5 V in, 1.8 V/300 mA out, 260 mV drop, TSOP-5
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP114ASN180T1GCopy |
| Manufacturer Standard Lead Time | 55 weeks |
| Order Code | Re-Reel2677148RL Cut Tape2677148 |
| Product Range | 300mA 1.8V LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
4,972 In Stock
6,000 more incoming. You can reserve stock now
4,972 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.240 | S$1.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.240 (S$0.2616) |
| 10+ | S$0.141 (S$0.1537) |
| 100+ | S$0.108 (S$0.1177) |
| 500+ | S$0.102 (S$0.1112) |
| 1000+ | S$0.090 (S$0.0981) |
| 5000+ | S$0.086 (S$0.0937) |
| 10000+ | S$0.085 (S$0.0926) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP114ASN180T1GCopy |
| Manufacturer Standard Lead Time | 55 weeks |
| Order Code | Re-Reel2677148RL Cut Tape2677148 |
| Product Range | 300mA 1.8V LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 1.7V |
| Input Voltage Max | 5.5V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 1.8V |
| Output Voltage Nom | 1.8V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 300mA |
| Max Output Current | 300mA |
| Dropout Voltage - Typ @ Current | 260mV |
| Dropout Voltage Typ @ Current | 260mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TSOP |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 300mA 1.8V LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 5.5V |
| Output Voltage - Nom | 1.8V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 300mA |
| Dropout Voltage Typ @ Current | 260mV |
| IC Case / Package | TSOP |
| Operating Temperature Min | -40°C |
| Product Range | 300mA 1.8V LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 1.7V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 1.8V |
| Output Voltage Max | - |
| Output Current Max | 300mA |
| Dropout Voltage - Typ @ Current | 260mV |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000033 |
