NCP114ASN280T1G
LDO Voltage Regulator, Fixed, 1.7 V to 5.5 V in, 2.8 V/300 mA out, 170 mV drop, TSOP-5

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP114ASN280T1GCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Re-Reel2677149RL Cut Tape2677149 |
| Product Range | 300mA 2.8V LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.218 | S$1.09 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.218 (S$0.2376) |
| 10+ | S$0.128 (S$0.1395) |
| 100+ | S$0.098 (S$0.1068) |
| 500+ | S$0.092 (S$0.1003) |
| 1000+ | S$0.090 (S$0.0981) |
| 5000+ | S$0.088 (S$0.0959) |
| 10000+ | S$0.086 (S$0.0937) |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP114ASN280T1GCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | Re-Reel2677149RL Cut Tape2677149 |
| Product Range | 300mA 2.8V LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 1.7V |
| Input Voltage Max | 5.5V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 2.8V |
| Output Voltage - Nom | 2.8V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Max Output Current | 300mA |
| Output Current Max | 300mA |
| Dropout Voltage Typ @ Current | 170mV |
| Dropout Voltage - Typ @ Current | 170mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TSOP |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 300mA 2.8V LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
NCP114ASN280T1G is a CMOS low dropout voltage regulator. It provides the engineer with a very stable, accurate voltage with low noise suitable for space-constrained, noise-sensitive applications. In order to optimize performance for battery-operated portable applications, it employs the dynamic quiescent current adjustment for very low IQ consumption at no-load. Typical applications include PDAs, mobile phones, GPS, smartphones, wireless handsets, wireless LAN, Bluetooth®, Zigbee®, portable medical equipment, and other battery-powered applications.
- 2.8V voltage, with output active discharge function
- Operating input voltage range from 1.7V to 5.5V
- Very low quiescent current of Typ. 50µA
- Line regulation is 0.01%/V typ (VOUT + 0.5V to 5.5V (VIN<gt/>1.7V), TJ = +25°C)
- Output voltage accuracy range from -40 to +40mV (VOUT<lt/>2.0V, TJ = +25°C)
- Output current limit is 600mA typ (VOUT = 90% VOUT(nom), TJ = +25°C)
- Shutdown current is 0.01µA typ (VEN<lt/>0.4V, VIN = 5.5V, TJ = +25°C)
- EN pin input current is 0.3µA typ (VEN = 5.5V, TJ = +25°C)
- Thermal shutdown hysteresis is 20°C typ (Temperature falling from TSD)
- TSOP-5 package, 150°C maximum junction temperature
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 5.5V |
| Output Voltage Nom | 2.8V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Output Current Max | 300mA |
| Dropout Voltage - Typ @ Current | 170mV |
| IC Case / Package | TSOP |
| Operating Temperature Min | -40°C |
| Product Range | 300mA 2.8V LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 1.7V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 2.8V |
| Output Voltage Max | - |
| Max Output Current | 300mA |
| Dropout Voltage Typ @ Current | 170mV |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000033 |
