NCP114ASN330T1G
LDO Voltage Regulator, Fixed, 1.7 V to 5.5 V in, 3.3 V/300 mA out, 150 mV drop, TSOP-5

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP114ASN330T1GCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | Re-Reel2677151RL Cut Tape2677151 |
| Product Range | 300mA 3.3V LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.274 | S$1.37 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.274 (S$0.2987) |
| 10+ | S$0.154 (S$0.1679) |
| 100+ | S$0.118 (S$0.1286) |
| 500+ | S$0.110 (S$0.1199) |
| 1000+ | S$0.096 (S$0.1046) |
| 5000+ | S$0.088 (S$0.0959) |
| 10000+ | S$0.087 (S$0.0948) |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP114ASN330T1GCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | Re-Reel2677151RL Cut Tape2677151 |
| Product Range | 300mA 3.3V LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 1.7V |
| Input Voltage Max | 5.5V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 3.3V |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 300mA |
| Max Output Current | 300mA |
| Dropout Voltage Typ @ Current | 150mV |
| Dropout Voltage - Typ @ Current | 150mV |
| IC Mounting | Surface Mount |
| IC Case / Package | TSOP |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 300mA 3.3V LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
NCP114ASN330T1G is a CMOS low dropout voltage regulator. It provides the engineer with a very stable, accurate voltage with low noise suitable for space-constrained, noise-sensitive applications. In order to optimize performance for battery-operated portable applications, it employs the dynamic quiescent current adjustment for very low IQ consumption at no load. Typical applications include PDAs, mobile phones, GPS, smartphones, wireless handsets, wireless LAN, Bluetooth®, Zigbee®, portable medical equipment, and other battery-powered applications.
- 2.8V voltage, with output active discharge function
- Operating input voltage range from 1.7V to 5.5V
- Very low quiescent current of Typ. 50µA
- Line regulation is 0.01%/V typ (VOUT + 0.5V to 5.5V (VIN<gt/>1.7V), TJ = +25°C)
- Output voltage accuracy range from -40 to +40mV (VOUT<lt/>2.0V, TJ = +25°C)
- Output current limit is 600mA typ (VOUT = 90% VOUT(nom), TJ = +25°C)
- Shutdown current is 0.01µA typ (VEN<lt/>0.4V, VIN = 5.5V, TJ = +25°C)
- EN pin input current is 0.3µA typ (VEN = 5.5V, TJ = +25°C)
- Thermal shutdown hysteresis is 20°C typ (Temperature falling from TSD)
- TSOP-5 package, 150°C maximum junction temperature
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 5.5V |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Polarity | Positive Output |
| Max Output Current | 300mA |
| Dropout Voltage - Typ @ Current | 150mV |
| IC Case / Package | TSOP |
| Operating Temperature Min | -40°C |
| Product Range | 300mA 3.3V LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 1.7V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 3.3V |
| Output Voltage Max | - |
| Output Current Max | 300mA |
| Dropout Voltage Typ @ Current | 150mV |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000635 |
