Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP1351ADR2G
Order Code1736447
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1351ADR2G
Order Code1736447
Technical Datasheet
Control ModeCurrent
Supply Voltage Min6V
Supply Voltage Max22V
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency65kHz
Input Voltage12V
Output Current400mA
Output Voltage20V
Technical Specifications
Control Mode
Current
Supply Voltage Max
22V
No. of Pins
8Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Controller IC Case Style
SOIC
Input Voltage
12V
Output Voltage
20V
Supply Voltage Min
6V
IC Case / Package
SOIC
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
65kHz
Output Current
400mA
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000214