Print Page
Image is for illustrative purposes only. Please refer to product description.
2,325 In Stock
Need more?
2325 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.565 (S$0.6158) |
| 10+ | S$0.348 (S$0.3793) |
| 100+ | S$0.281 (S$0.3063) |
| 500+ | S$0.269 (S$0.2932) |
| 1000+ | S$0.241 (S$0.2627) |
| 5000+ | S$0.236 (S$0.2572) |
| 10000+ | S$0.232 (S$0.2529) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$2.82 (S$3.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP398MUTBG
Order Code3368563
Technical Datasheet
USB IC TypeUSB Type-C Overvoltage Protector
USB Standard-
Supply Voltage Min2.4V
Supply Voltage Max28V
IC Case / PackageUDFN
No. of Pins6Pins
Data Rate-
No. of Ports1Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB IC Type
USB Type-C Overvoltage Protector
Supply Voltage Min
2.4V
IC Case / Package
UDFN
Data Rate
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
USB Standard
-
Supply Voltage Max
28V
No. of Pins
6Pins
No. of Ports
1Ports
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004