NCP731ADNADJR2G
LDO Voltage Regulator, Adjustable, 2.7-38V in, 0.23 V Drop, 1.2-35V / 0.15A out, MSOP-EP-8

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP731ADNADJR2GCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4146057RL Cut Tape4146057 |
| Product Range | Adj 0.15A LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$2.530 | S$2.53 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.530 (S$2.7577) |
| 10+ | S$1.690 (S$1.8421) |
| 50+ | S$1.600 (S$1.744) |
| 100+ | S$1.500 (S$1.635) |
| 250+ | S$1.410 (S$1.5369) |
| 500+ | S$1.370 (S$1.4933) |
| 1000+ | S$1.360 (S$1.4824) |
| 2500+ | S$1.270 (S$1.3843) |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP731ADNADJR2GCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4146057RL Cut Tape4146057 |
| Product Range | Adj 0.15A LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 2.7V |
| Input Voltage Max | 38V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Min | 1.2V |
| Output Voltage Max | 35V |
| Polarity | Positive Output |
| Output Current Max | 150mA |
| Max Output Current | 150mA |
| Dropout Voltage Typ @ Current | 230mV |
| Dropout Voltage - Typ @ Current | 230mV |
| IC Mounting | Surface Mount |
| IC Case / Package | MSOP-EP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | Adj 0.15A LDO Voltage Regulators |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
NCP731ADNADJR2G is an ADJ/FIX LDO regulator. This device is based on a unique combination of features very low noise, low quiescent current, fast transient response, and high input and output voltage ranges. The NCP731 is a CMOS LDO regulator designed for up to 38V input voltage and 150mA output current. Very low noise (8VRMS) makes this device an ideal solution for applications where clean voltage rails are critical for system performance (power operational amplifiers, analogue−to−digital / digital−to−analogue converters, and other precision analogue circuitry). Internal short circuits and over-temperature protections save the device against overload conditions. Typical application includes supply rails for op-amps, ADCs, DACs, and other precision analogue circuitry and audio, post-DC-DC converter regulation and ripple filtering, test, and measurement, industrial instrumentation, metering, battery-powered device.
- Operating input voltage range from 2.7 to 38V, very low noise is 8VRMS (10Hz to 100KHz)
- Output voltage adjustable range from 1.2 to 35V, typical low quiescent current is 48µA
- Typical low shutdown current is 100nA
- Typical low dropout is 290mV at 150mA
- Minimum output voltage accuracy is −0.6% (TJ = +25°C)
- Programmable soft start circuit
- Stable with small 1µF ceramic capacitors
- Over current and thermal shutdown protections
- MSOP8 EP package
- Maximum junction temperature is 150°C
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 38V |
| Output Voltage - Nom | - |
| Output Voltage Max | 35V |
| Output Current Max | 150mA |
| Dropout Voltage Typ @ Current | 230mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (25-Jun-2025) |
| Input Voltage Min | 2.7V |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Min | 1.2V |
| Polarity | Positive Output |
| Max Output Current | 150mA |
| Dropout Voltage - Typ @ Current | 230mV |
| IC Case / Package | MSOP-EP |
| Operating Temperature Min | -40°C |
| Product Range | Adj 0.15A LDO Voltage Regulators |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001656 |
