Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDS8958
Order Code1017727RL
Technical Datasheet
Channel TypeComplementary N and P Channel
Transistor PolarityComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Continuous Drain Current Id4A
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel4A
On Resistance Rds(on)0.065ohm
Continuous Drain Current Id P Channel4A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.035ohm
Rds(on) Test Voltage10V
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max1.6V
Power Dissipation Pd2W
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id
4A
Continuous Drain Current Id N Channel
4A
Continuous Drain Current Id P Channel
4A
Drain Source On State Resistance N Channel
0.035ohm
Transistor Case Style
SOIC
Power Dissipation Pd
2W
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds
30V
Drain Source Voltage Vds P Channel
30V
On Resistance Rds(on)
0.065ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.6V
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005