Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NE570DG.Copy |
| Order Code | 1426392 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NE570DG.Copy |
| Order Code | 1426392 |
| Technical Datasheet | |
| IC Function | Compandor |
| Supply Voltage Min | 6V |
| Supply Voltage Max | 24V |
| IC Package Type | SOIC |
| No. of Pins | 16Pins |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Automotive Qualification Standard | - |
Technical Specifications
| IC Function | Compandor |
|---|---|
| Supply Voltage Max | 24V |
| No. of Pins | 16Pins |
| Operating Temperature Max | 70°C |
| Automotive Qualification Standard | - |
| Supply Voltage Min | 6V |
|---|---|
| IC Package Type | SOIC |
| Operating Temperature Min | 0°C |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000638 |
