Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
5+ | S$1.130 (S$1.2317) |
10+ | S$0.940 (S$1.0246) |
100+ | S$0.640 (S$0.6976) |
500+ | S$0.460 (S$0.5014) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$5.65 (S$6.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNL3V4T3144MU2TAG
Order Code4751713
Technical Datasheet
No. of Inputs4Inputs
Output Current24mA
Propagation Delay2.9ns
No. of Pins12Pins
IC Case / PackageUQFN
Supply Voltage Min900mV
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeUnidirectional Level Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
2.9ns
IC Case / Package
UQFN
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Current
24mA
No. of Pins
12Pins
Supply Voltage Min
900mV
Operating Temperature Min
-40°C
Logic Type
Unidirectional Level Translator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001