Print Page
Image is for illustrative purposes only. Please refer to product description.
6,000 In Stock
Need more?
6000 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
3000+ | S$0.379 (S$0.4131) |
9000+ | S$0.332 (S$0.3619) |
24000+ | S$0.275 (S$0.2998) |
45000+ | S$0.248 (S$0.2703) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
S$1,137.00 (S$1,239.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTGS3455T1G
Order Code2442211
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id3.5A
Drain Source On State Resistance0.1ohm
Transistor Case StyleTSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.87V
Power Dissipation2W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.5A
Transistor Case Style
TSOP
Rds(on) Test Voltage
10V
Power Dissipation
2W
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.87V
No. of Pins
6Pins
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for NTGS3455T1G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001