Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTR0202PLT1G
Order Code2442253
Your Part Number
Technical Datasheet
10,500 In Stock
Need more?
10500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | S$0.186 (S$0.2027) |
| 9000+ | S$0.147 (S$0.1602) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
S$558.00 (S$608.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR0202PLT1G
Order Code2442253
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id400mA
Drain Source On State Resistance0.8ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.9V
Power Dissipation225mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTR0202PLT1G is a P-channel Power MOSFET offers -20V drain source voltage and -0.4A continuous drain current. It is suitable for DC-to-DC converters, printers, PCMCIA cards, cellular and cordless telephones.
- Low RDS (ON) provides higher efficiency and extends battery life
- Miniature surface-mount package saves board space
- -55 to 150°C Operating temperature range
Applications
Power Management, Computers & Computer Peripherals, Consumer Electronics, Industrial
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
400mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
225mW
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.8ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.9V
No. of Pins
3Pins
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001