Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SMBJ33ACopy |
| Order Code | Re-Reel9844015RL Cut Tape9844015 |
| Product Range | SMBJ Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | SMBJ33ACopy |
| Order Code | Re-Reel9844015RL Cut Tape9844015 |
| Product Range | SMBJ Series |
| Technical Datasheet | |
| Product Range | SMBJ Series |
| TVS Polarity | Unidirectional |
| Diode Case Style | DO-214AA (SMB) |
| Diode Mounting | Surface Mount |
| Qualification | - |
Alternatives for SMBJ33A
8 Products Found
Product Overview
The SMBJ series from Fairchild are single channel transient voltage suppressor for bipolar applications. These diodes are available in unidirectional and bidirectional polarities.
- Glass passivated junction
- 600W peak pulse power capability on 10/1000µs waveform
- Excellent clamping capability
- Low incremental surge resistance
- Fast response time
- UL recognized
- Operating temperature range -55°C to 150°C
Applications
Safety, Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
| Product Range | SMBJ Series |
|---|---|
| Diode Case Style | DO-214AA (SMB) |
| Qualification | - |
| TVS Polarity | Unidirectional |
|---|---|
| Diode Mounting | Surface Mount |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000265 |
