Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | TIP122Copy |
| Order Code | 1467910 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | TIP122Copy |
| Order Code | 1467910 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| No. of Pins | 3Pins |
| Transistor Mounting | Through Hole |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
Alternatives for TIP122
7 Products Found
Product Overview
The TIP122 is a NPN Epitaxial Darlington Transistor, used for medium power linear switching.
- Complement to TIP125
Applications
Audio, Signal Processing
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Transistor Mounting | Through Hole |
| Product Range | - |
| No. of Pins | 3Pins |
|---|---|
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002041 |
