Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOHN3020U.
Order Code1651981
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOHN3020U.
Order Code1651981
Technical Datasheet
Hall Effect TypeUnipolar
Operating Point Typ-
Release Point Typ-
Supply Voltage Min4.5V
Supply Voltage Max24V
Sensor Case / Package-
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Hall Effect Type
Unipolar
Release Point Typ
-
Supply Voltage Max
24V
No. of Pins
3 Pin
Operating Temperature Min
-20°C
Product Range
-
Operating Point Typ
-
Supply Voltage Min
4.5V
Sensor Case / Package
-
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02