Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB911W55ZCopy |
| Order Code | 1497941 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPB911W55ZCopy |
| Order Code | 1497941 |
| Technical Datasheet | |
| Sensing Method | Through Beam |
| Sensing Distance / Slot Width | 9.5mm |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Sensor Case / Package | Module |
| Collector Emitter Voltage Max | - |
| Collector Current IC Max | - |
| IP Rating | - |
| Sensor Mounting | Cable, Panel |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
Product Overview
The OPB911W55Z is a Photologic® Integrated Circuit Switches provide optimum flexibility for the design engineer. Building from a standard housing with a wide slot, user can specify the type and polarity of the TTL output and the type of shell material. The device features TTL Open Collector electrical output. All versions have the added stability of hysteresis built into the amplification circuitry.
- 0.375" (9.5mm) Wide gap
- Choice of logical output configurations
- Choice of opaque or IR transmissive housing material
- 26 AWG wire termination (24" long)
- Data rates to 250kBaud
- 0.050" (1.52mm) Aperture sizes
Applications
Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
| Sensing Method | Through Beam |
|---|---|
| Supply Voltage Min | 4.75V |
| Sensor Case / Package | Module |
| Collector Current IC Max | - |
| Sensor Mounting | Cable, Panel |
| Operating Temperature Max | 70°C |
| Qualification | - |
| Sensing Distance / Slot Width | 9.5mm |
|---|---|
| Supply Voltage Max | 5.25V |
| Collector Emitter Voltage Max | - |
| IP Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0078 |
