Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OAB318-22-1BCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4035220 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$394.290 (S$429.7761) |
Price for:Each
Minimum: 1
Multiple: 1
S$394.29 (S$429.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OAB318-22-1BCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4035220 |
| Technical Datasheet | |
| Blower Type | Motorized Impeller |
| Supply Voltage | 230VAC |
| Voltage Type | AC |
| Fan Frame Size | 318mm |
| External Depth | 154.5mm |
| Air Flow - CFM | 0 |
| Air Flow - m3/min | - |
| Noise Rating | 66dB |
| Bearing Type | Ball Bearing |
| Power Connection Type | 4 Lead Wires |
| Power Rating | 155W |
| Product Range | 0 |
| IP Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Blower Type | Motorized Impeller |
|---|---|
| Voltage Type | AC |
| External Depth | 154.5mm |
| Air Flow - m3/min | - |
| Bearing Type | Ball Bearing |
| Power Rating | 155W |
| IP Rating | - |
| Supply Voltage | 230VAC |
|---|---|
| Fan Frame Size | 318mm |
| Air Flow - CFM | 0 |
| Noise Rating | 66dB |
| Power Connection Type | 4 Lead Wires |
| Product Range | 0 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145915 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.26796 |
