Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OD4028-12HBXECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4059039 |
| Your Part Number | |
| Technical Datasheet |
96 In Stock
Need more?
96 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$26.250 (S$28.6125) |
| 5+ | S$24.820 (S$27.0538) |
| 10+ | S$23.380 (S$25.4842) |
| 20+ | S$22.140 (S$24.1326) |
| 50+ | S$20.900 (S$22.781) |
Price for:Each
Minimum: 1
Multiple: 1
S$26.25 (S$28.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OD4028-12HBXECopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4059039 |
| Technical Datasheet | |
| Supply Voltage VDC | 12V |
| Fan Frame Type | Square |
| Fan Frame Size | 40mm |
| External Depth | 28mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 31.5CFM |
| Power Rating | 16.8W |
| Air Flow - m3/min | - |
| Static Pressure | 3Inch-H2O |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage VDC | 12V |
|---|---|
| Fan Frame Size | 40mm |
| Bearing Type | Ball Bearing |
| Power Rating | 16.8W |
| Static Pressure | 3Inch-H2O |
| Fan Frame Type | Square |
|---|---|
| External Depth | 28mm |
| Air Flow - CFM | 31.5CFM |
| Air Flow - m3/min | - |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145925 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4536 |
