Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OD6015-24MBCopy |
| Order Code | 5145979 |
| Product Range | OD6015 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$18.390 (S$20.0451) |
| 5+ | S$17.220 (S$18.7698) |
| 10+ | S$15.990 (S$17.4291) |
| 20+ | S$14.710 (S$16.0339) |
| 50+ | S$13.490 (S$14.7041) |
Price for:Each
Minimum: 1
Multiple: 1
S$18.39 (S$20.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OD6015-24MBCopy |
| Order Code | 5145979 |
| Product Range | OD6015 Series |
| Technical Datasheet | |
| Supply Voltage VDC | 24V |
| Fan Frame Type | Square |
| Fan Frame Size | 60mm |
| External Depth | 15mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 17.1CFM |
| Noise Rating | 17.1dBA |
| Power Rating | 3.2W |
| Rated Speed | 3990rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 130mA |
| IP Rating | - |
| Air Flow - m3/min | - |
| Static Pressure | 0.15Inch-H2O |
| Product Range | OD6015 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage VDC | 24V |
|---|---|
| Fan Frame Size | 60mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 17.1dBA |
| Rated Speed | 3990rpm |
| Current Rating | 130mA |
| Air Flow - m3/min | - |
| Product Range | OD6015 Series |
| Fan Frame Type | Square |
|---|---|
| External Depth | 15mm |
| Air Flow - CFM | 17.1CFM |
| Power Rating | 3.2W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Static Pressure | 0.15Inch-H2O |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07 |
