Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OD6038-12HBVXCCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4035352 |
| Product Range | OD6088-VXC Series |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$35.710 (S$38.9239) |
| 5+ | S$32.720 (S$35.6648) |
| 10+ | S$29.720 (S$32.3948) |
| 20+ | S$27.450 (S$29.9205) |
| 50+ | S$25.180 (S$27.4462) |
Price for:Each
Minimum: 1
Multiple: 1
S$35.71 (S$38.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OD6038-12HBVXCCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 4035352 |
| Product Range | OD6088-VXC Series |
| Technical Datasheet | |
| Supply Voltage VDC | 12V |
| Fan Frame Type | Square |
| Fan Frame Size | 60mm |
| External Depth | 38mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 67.8CFM |
| Noise Rating | 62.4dBA |
| Power Rating | 22.4W |
| Rated Speed | 11750rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 1.8A |
| IP Rating | - |
| Air Flow - m3/min | - |
| Static Pressure | 1.4Inch-H2O |
| Product Range | OD6088-VXC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage VDC | 12V |
|---|---|
| Fan Frame Size | 60mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 62.4dBA |
| Rated Speed | 11750rpm |
| Current Rating | 1.8A |
| Air Flow - m3/min | - |
| Product Range | OD6088-VXC Series |
| Fan Frame Type | Square |
|---|---|
| External Depth | 38mm |
| Air Flow - CFM | 67.8CFM |
| Power Rating | 22.4W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Static Pressure | 1.4Inch-H2O |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145915 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .109 |
