Print Page
PL10SL012
LED Panel Mount Indicator, 625nm, 140 deg, Red, 12 V, 10 mm, 20 mA, 600 mcd, IP67
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOSHINO LAMPS
Manufacturer Part NoPL10SL012Copy
Manufacturer Standard Lead Time6 weeks
Order Code5032977
Product RangePL10SL Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.150 (S$16.5135) |
Price for:Each
Minimum: 1
Multiple: 1
S$15.15 (S$16.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOSHINO LAMPS
Manufacturer Part NoPL10SL012Copy
Manufacturer Standard Lead Time6 weeks
Order Code5032977
Product RangePL10SL Series
Technical Datasheet
LED ColourRed
Operating Voltage12V
Mounting Hole Dia10mm
Forward Current If20mA
Luminous Intensity600mcd
IP / NEMA RatingIP67
Product RangePL10SL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
10mm
Luminous Intensity
600mcd
Product Range
PL10SL Series
Operating Voltage
12V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0077